
* Images are for reference only
MSP430A065IRBHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430A065IRBHR
- JLCPCB Part #
- C6685404
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 22 256Byte 8KB 8MHz Built-in FLASH MSP430 VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1816
200+
$3.2656
500+
$3.1564
1000+
$3.1019
Related Products
Welcome back, may I help you?