
* Images are for reference only
MSC1210Y5PAGR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSC1210Y5PAGR
- JLCPCB Part #
- C2667193
- Package
- TQFP-64(10x10)
- Description
- -40℃~+125℃ 2.5V 2.7V~5.25V 24 5ppm/℃ 8 Built-in SPI、I2C TQFP-64(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0172
10+
$39.6098
Related Products
Welcome back, may I help you?