
* Images are for reference only
MM74HC4017N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MM74HC4017N
- JLCPCB Part #
- C3828021
- Package
- PDIP-16
- Description
- -40℃~+85℃ 2V~6V Divide-by-10 Reset function、Cascade counter Rising Edge Synchronous PDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0115
200+
$0.3918
500+
$0.3789
1000+
$0.3709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?