This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC79L05ACLPE3

Extended
Manufacturer
Texas Instruments
MFR.Part #
MC79L05ACLPE3
JLCPCB Part #
C3748502
Package
TO-92
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 20V 40uVrms 49dB@(120Hz) 5V 6mA Fixed Negative Over Temperature Protection、Short Circuit Protection TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5802
200+ $0.2260
500+ $0.2180
1000+ $0.2132

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons