
* Images are for reference only
MC33063AP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MC33063AP
- JLCPCB Part #
- C2865301
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 1.5A 100kHz 3V~40V Adjustable Boost、Buck、Inverting Buck、Boost Built-in No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4143
10+
$1.2564
30+
$1.1437
100+
$1.0422
500+
$0.9939
1000+
$0.9745
Related Products
Welcome back, may I help you?