
* Images are for reference only
MAX4596DCKRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX4596DCKRG4
- JLCPCB Part #
- C2673633
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 10Ω 1:1 20pF 2V~5.5V 300MHz 35ns 40ns SC-70-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6026
200+
$0.2340
500+
$0.2260
1000+
$0.2212
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?