
* Images are for reference only
MAX4594DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX4594DBVR
- JLCPCB Part #
- C2673292
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 10Ω 1:1 2V~5.5V 300MHz 35ns 40ns SOT-23-5 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9072
10+
$0.8044
30+
$0.7081
100+
$0.6358
500+
$0.6069
1000+
$0.5925
Related Products
Welcome back, may I help you?