
* Images are for reference only
MAX3232ID
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3232ID
- JLCPCB Part #
- C354119
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.3mA 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV SOIC-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4340
10+
$2.1000
50+
$1.7645
100+
$1.5510
500+
$1.4546
1000+
$1.4129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?