
* Images are for reference only
MAX3223ECPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3223ECPWR
- JLCPCB Part #
- C2867817
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1mA 2 2 3V~5.5V 500Kbps Transceiver Yes ±15kV TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.5927
10+
$1.3230
30+
$1.1753
100+
$1.0083
500+
$0.9328
1000+
$0.8991
Related Products
Welcome back, may I help you?