
* Images are for reference only
MAX3221IPW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3221IPW
- JLCPCB Part #
- C354112
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1 1 1uA 250Kbps 3V~5.5V Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9585
10+
$1.7942
30+
$1.7121
100+
$1.6315
500+
$1.5832
1000+
$1.5574
Related Products
Welcome back, may I help you?