
* Images are for reference only
LT1009IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LT1009IPWR
- JLCPCB Part #
- C2867745
- Package
- TSSOP-8
- Description
- -40℃~+85℃@(Ta) 10mA 2.5V 35ppm/℃ Fixed Parallel TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1006
200+
$0.4264
500+
$0.4120
1000+
$0.4039
Related Products
Welcome back, may I help you?