
* Images are for reference only
LPV321M7X/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPV321M7X/NOPB
- JLCPCB Part #
- C2057274
- Package
- SC-70-5
- Description
- -40℃~+85℃ 1 1.5mV 100V/ms 146nV/√Hz@1kHz 152kHz 16mA 2.7V~5V 2nA 2uV/℃ 40nA 5V 71dB 9uA Rail-to-Rail Output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.5122
10+
$0.4994
30+
$0.4897
100+
$0.4817
Related Products
Welcome back, may I help you?