
* Images are for reference only
LPC660AMD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPC660AMD
- JLCPCB Part #
- C4366809
- Package
- CERDIP-14
- Description
- -55℃~+125℃ 0.001pA 1.3uV/℃ 110V/ms 15.5V 3mV 4 4.75V~15.5V 40mA 42nV/√Hz@1kHz 4pA 82dB Rail-to-rail output CERDIP-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0756
200+
$2.7389
500+
$2.6428
1000+
$2.5947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?