
* Images are for reference only
LP87522ERNFTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP87522ERNFTQ1
- JLCPCB Part #
- C2876596
- Package
- VQFN-26-HR-EP(4x4.5)
- Description
- -40℃~+140℃@(TJ) 10A 2.8V~5.5V 2MHz 4 Buck Buck Built-in VQFN-26-HR-EP(4x4.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4039
250+
$4.4135
500+
$4.2578
1000+
$4.1824
Welcome back, may I help you?