
* Images are for reference only
LP8501TMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP8501TMX/NOPB
- JLCPCB Part #
- C2679021
- Package
- DSBGA-25
- Description
- -30℃~+85℃ 1.25MHz 2.7V~5.5V 25.5mA 5% 9 Built-in Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM、I2C DSBGA-25 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.4516
10+
$2.3906
30+
$2.3505
100+
$2.3087
Related Products
Welcome back, may I help you?