This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP8345IDT-5.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP8345IDT-5.0/NOPB
JLCPCB Part #
C3748620
Package
TO-252-3
Description
-40℃~+125℃@(Ta) 1 10V 19uA 210mV@(500mA) 250uVrms 500mA 55dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7866
200+ $0.3053
500+ $0.2940
1000+ $0.2891

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons