
* Images are for reference only
LP8340CDTX-5.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP8340CDTX-5.0
- JLCPCB Part #
- C3747132
- Package
- TO-252-3
- Description
- 0℃~+125℃ 1 100uA 10V 1A 55dB@(120Hz) 5V 800mV@(1A) Fixed Over Current Protection、Thermal Shutdown Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7594
200+
$0.2939
500+
$0.2842
1000+
$0.2794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?