
* Images are for reference only
LP592201DSCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP592201DSCR
- JLCPCB Part #
- C3747008
- Package
- WSON-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 2A 400mV@(2A) 500mV~5V 6V 700uA Adjustable Over Temperature Protection Positive WSON-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5410
200+
$2.9188
500+
$2.8161
1000+
$2.7663
Related Products
Welcome back, may I help you?