
* Images are for reference only
LP5912-2.8DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5912-2.8DRVT
- JLCPCB Part #
- C2869717
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 12uVrms 2.8V 250mV@(500mA) 30uA 500mA 6.5V 75dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8523
250+
$0.7172
500+
$0.6930
1000+
$0.6802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?