This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP5912Q1.1DRVTQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP5912Q1.1DRVTQ1
JLCPCB Part #
C2866702
Package
WSON-6
Description
-40℃~+125℃@(Tj) 1 1.1V 12uVrms 250mV@(500mA) 500mA 55uA 6.5V 75dB@(1kHz) Fixed PG Pin、Soft Start、Short Circuit Protection、Thermal Shutdown Positive WSON-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0727
250+ $0.8028
500+ $0.7739
1000+ $0.7611

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons