
* Images are for reference only
LP5910-1.1BYKAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5910-1.1BYKAR
- JLCPCB Part #
- C3745576
- Package
- DSBGA-4(0.7x0.7)
- Description
- -40℃~+125℃@(Tj) 1 1.1V 12uA 12uVrms 3.3V 300mA 75dB@(1kHz) Fixed Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DSBGA-4(0.7x0.7) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7000
200+
$0.2714
500+
$0.2617
1000+
$0.2569
Related Products
Welcome back, may I help you?