
* Images are for reference only
LP5560TMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5560TMX/NOPB
- JLCPCB Part #
- C1879933
- Package
- DSBGA-4
- Description
- -30℃~+85℃ 1 19.5mA 2.7V~5.5V 3% Built-in Over-Temperature Protection (OTP) PWM DSBGA-4 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$0.4416
10+
$0.4303
30+
$0.4223
100+
$0.4159
Related Products
Welcome back, may I help you?