
* Images are for reference only
LP5521TMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5521TMX/NOPB
- JLCPCB Part #
- C2865061
- Package
- DSBGA-20
- Description
- -30℃~+85℃ 1.25MHz 2.7V~5.5V 25.5mA 3 4% 4.55V Charge Pump DC-DC I2C Over Current Protection、Short-Circuit Protection DSBGA-20 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3567
10+
$1.1127
30+
$0.9794
100+
$0.8285
500+
$0.7611
1000+
$0.7305
Related Products
Welcome back, may I help you?