
* Images are for reference only
LP3996SD-3308/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3996SD-3308/NOPB
- JLCPCB Part #
- C3750864
- Package
- WSON-10(3x3)
- Description
- -40℃~+85℃@(Ta) 150mA、300mA 2 210mV@(300mA) 35uA 6V 70dB@(1kHz) 75uVrms 800mV、3.3V Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive WSON-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3907
200+
$0.1511
500+
$0.1458
1000+
$0.1433
Related Products
Welcome back, may I help you?