
* Images are for reference only
LP3990TLX-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3990TLX-2.5
- JLCPCB Part #
- C3750965
- Package
- DSBGA-4(1x1.3)
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.5V 200mV@(150mA) 6V 80uA Fixed Low ESR、Enable、Short Circuit Protection Positive DSBGA-4(1x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2528
200+
$0.0978
500+
$0.0945
1000+
$0.0927
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?