
* Images are for reference only
LP3985IM5X-285
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3985IM5X-285
- JLCPCB Part #
- C3752145
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 100mV@(150mA) 150mA 150uA 2.85V 6V Fixed Low ESR、Over Current Protection、Thermal Shutdown、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2068
1000+
$0.0800
2500+
$0.0773
5000+
$0.0758
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?