
* Images are for reference only
LP3965ESX-3.3-NS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3965ESX-3.3-NS
- JLCPCB Part #
- C3751176
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 100uVrms 3.3V 380mV@(1.5A) 5mA 60dB@(100kHz) 7V Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2301
200+
$1.2506
500+
$1.2073
1000+
$1.1848
Welcome back, may I help you?