
* Images are for reference only
LP3962ES-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3962ES-3.3/NOPB
- JLCPCB Part #
- C2862502
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 150uVrms 3.3V 450mV@(1.5A) 5mA 60dB@(120Hz) 7V Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1917
200+
$2.3968
500+
$2.3131
1000+
$2.2712
Related Products
Welcome back, may I help you?