
* Images are for reference only
LP3906SQ-DJXI/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3906SQ-DJXI/NOPB
- JLCPCB Part #
- C2867585
- Package
- WQFN-24-EP(4x5)
- Description
- -40℃~+125℃@(TJ) 2 2.8V~5.5V 2MHz 600mA、1A Buck Buck Built-in WQFN-24-EP(4x5) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1791
200+
$1.6184
500+
$1.5606
1000+
$1.5333
Related Products
Welcome back, may I help you?