
* Images are for reference only
LP38855SX-1.2/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38855SX-1.2/NOPB
- JLCPCB Part #
- C2872163
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1.5A 11mA 150uVrms 180mV@(1.5A) 5.5V 65dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown、Enable control Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$5.5361
10+
$4.7572
30+
$4.2834
100+
$3.8851
Related Products
Welcome back, may I help you?