This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38843SX-1.2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38843SX-1.2
JLCPCB Part #
C3749895
Package
TO-263-5
Description
-40℃~+125℃ 1 1.2V 30uA 3A 5.5V 500mV@(3A) 80dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown、ESD Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5691
200+ $1.3815
500+ $1.3334
1000+ $1.3094

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons