
* Images are for reference only
LP3883ES-1.2-TI
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3883ES-1.2-TI
- JLCPCB Part #
- C3750737
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 150uVrms 210mV@(3A) 3A 3mA 5.5V 80dB@(120Hz) Fixed Over Current Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5376
200+
$2.5303
500+
$2.4420
1000+
$2.3970
Related Products
Welcome back, may I help you?