
* Images are for reference only
LP3882EMR-1.2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3882EMR-1.2
- JLCPCB Part #
- C3748960
- Package
- SO-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1.5A 320mV@(1.5A) 5.5V 8mA Fixed Over Current Protection、Thermal Shutdown、ESD Protection Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5787
200+
$1.3847
500+
$1.3366
1000+
$1.3126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?