This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP3881ES-1.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP3881ES-1.5/NOPB
JLCPCB Part #
C2866770
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 1.5V 150uVrms 3mA 5.5V 75mV@(800mA) 800mA 80dB@(120Hz) Fixed Over Current Protection Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 45

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.5262
10+ $5.3977
45+ $5.3110
90+ $5.2259

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons