This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38693SD-5.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38693SD-5.0
JLCPCB Part #
C3745709
Package
WSON-6(3x3)
Description
-40℃~+125℃ 1 10V 450mV@(500mA) 500mA 55dB@(120Hz) 55uA 5V Fixed Positive WSON-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8205
200+ $0.3182
500+ $0.3069
1000+ $0.3021

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons