
* Images are for reference only
LP38693MP-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38693MP-1.8/NOPB
- JLCPCB Part #
- C2867707
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.8V 10V 500mA 55dB@(120Hz) 55uA Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 893
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 893
In-stock Item Pricing
Qty Unit Price
1+
$0.8570
10+
$0.7700
30+
$0.7217
100+
$0.6669
500+
$0.6427
1000+
$0.6331
Related Products
Welcome back, may I help you?