
* Images are for reference only
LP3855EMP-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3855EMP-ADJ/NOPB
- JLCPCB Part #
- C2867452
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.23V~6.6V 1.5A 100uVrms 320mV@(1.5A) 73dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.6631
10+
$7.4832
30+
$7.3644
100+
$7.2456
Welcome back, may I help you?