
* Images are for reference only
LP3470A400DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3470A400DBVR
- JLCPCB Part #
- C2866196
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 4V 619ms Active Low No No Open Drain Voltage Monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.2430
10+
$2.1898
30+
$2.1560
100+
$2.1205
Welcome back, may I help you?