
* Images are for reference only
LP3470A263DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3470A263DBVR
- JLCPCB Part #
- C1849509
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 2.63V 300nA 619ms 950mV~10V Active Low No No Open Drain Voltage Monitor SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.9021
10+
$1.8940
30+
$1.8892
100+
$1.8828
Related Products
Welcome back, may I help you?