This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2988IMM-2.8

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2988IMM-2.8
JLCPCB Part #
C3752397
Package
VSSOP-8
Description
-40℃~+125℃ 1 120uA 16V 2.8V 200mA 350mV@(200mA) 65dB@(1kHz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Short Circuit Protection、Reset Delay Function Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2764
200+ $0.4945
500+ $0.4769
1000+ $0.4689

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons