
* Images are for reference only
LP2986IMX-5.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2986IMX-5.0
- JLCPCB Part #
- C3748210
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 150uA 16V 200mA 350mV@(200mA) 5V 65dB@(1kHz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection、Reset Delay Function Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4045
200+
$1.3191
500+
$1.2725
1000+
$1.2484
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?