
* Images are for reference only
LP2985IM5-3.1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2985IM5-3.1
- JLCPCB Part #
- C3752261
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 150mA 16V 3.1V 45dB@(1kHz) 580mV@(150mA) 95uA Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1953
1000+
$0.0757
2500+
$0.0729
5000+
$0.0717
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?