This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2982AIM5-5.3

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2982AIM5-5.3
JLCPCB Part #
C3744116
Package
TSOT-23-5
Description
-40℃~+125℃@(Tj) 1 150mV@(50mA) 16V 30uVrms 45dB@(1kHz) 460uA 5.3V 50mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2528
1000+ $0.0978
2500+ $0.0945
5000+ $0.0927

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons