
* Images are for reference only
LP2981IM5-2.5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2981IM5-2.5
- JLCPCB Part #
- C3747364
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 100mA 16V 2.5V 370mV@(100mA) 63dB@(1kHz) 95uA Fixed Over Current Protection、Overheat protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1118
200+
$0.4306
500+
$0.4162
1000+
$0.4081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?