This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2981-33DBVTE4

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2981-33DBVTE4
JLCPCB Part #
C7216109
Package
SOT-23-5
Description
-40℃~+125℃ 1 16V 3.3V Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3017
250+ $0.5194
500+ $0.5017
1000+ $0.4936

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons