This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2981-29DBVT

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2981-29DBVT
JLCPCB Part #
C3745820
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 100mA 160uVrms 16V 2.9V 375mV@(100mA) 600uA 63dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4021
1250+ $0.1556
2500+ $0.1502
5000+ $0.1474

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons