
* Images are for reference only
LP2980IM5X-5.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2980IM5X-5.0
- JLCPCB Part #
- C75247
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 16V 220mV@(50mA) 50mA 5V 63dB@(1kHz) 95uA Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Reverse Current Protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6214
10+
$0.6085
30+
$0.6005
100+
$0.5909
Related Products
Welcome back, may I help you?