This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2966IMM-2828

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2966IMM-2828
JLCPCB Part #
C3752581
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 150mA 2 2.8V 270mV@(150mA)、270mV@(150mA) 500uA 7V Fixed Low ESR、Over Current Protection、Thermal Shutdown、Enable、Reverse Current Protection、Over Voltage Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2853
200+ $0.4985
500+ $0.4808
1000+ $0.4712

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons