This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2950CZ-5.0/LFT3

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2950CZ-5.0/LFT3
JLCPCB Part #
C2873607
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 100mA 120uA 30V 430uVrms 450mV@(100mA) 5V Fixed Over Current Protection、Over Temperature Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.2860
10+ $1.2555
30+ $1.2363
100+ $1.2170

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons