This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2950CZ-5.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2950CZ-5.0
JLCPCB Part #
C3746562
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 100mA 120uA 30V 5V 600mV@(100mA) Fixed Over Current Protection、Overheat protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3217
200+ $0.1245
500+ $0.1201
1000+ $0.1181

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons